
BU-1420701411 | |
---|---|
DigiKey Part Number | 314-BU-1420701411-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701411 |
Description | CONN SMA JACK STR 50 OHM SOLDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.14000 | $56.14 |
10 | $47.70400 | $477.04 |
25 | $44.71640 | $1,117.91 |
50 | $42.58080 | $2,129.04 |
100 | $40.54840 | $4,054.84 |
250 | $40.54260 | $10,135.65 |