
BU-109-5 | |
|---|---|
DigiKey Part Number | 314-1597-ND |
Manufacturer | |
Manufacturer Product Number | BU-109-5 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Miniature Test Clip Steel 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | - | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Green | |
Length | 1.614" (41.00mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.70000 | $46.70 |
| 10 | $41.10800 | $411.08 |
| 25 | $39.46320 | $986.58 |
| 100 | $38.31220 | $3,831.22 |
| 500 | $37.49020 | $18,745.10 |
| 1,000 | $36.75035 | $36,750.35 |




