
BU-00202-2 | |
|---|---|
DigiKey Part Number | 314-1581-ND |
Manufacturer | |
Manufacturer Product Number | BU-00202-2 |
Description | PLUNGER CLIP RED 10A 2.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 2.540" (64.52mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 10 | $32.39300 | $323.93 |
| 25 | $31.07720 | $776.93 |
| 100 | $30.17290 | $3,017.29 |
| 500 | $29.59756 | $14,798.78 |
| 1,000 | $28.93976 | $28,939.76 |


