
AI-5920T11-0 | |
|---|---|
DigiKey Part Number | 314-AI-5920T11-0-ND |
Manufacturer | |
Manufacturer Product Number | AI-5920T11-0 |
Description | TL SPOOL RA SHRD BANANA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 480.0" (12192.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed (2) DMM Test Leads, Modular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed (2) | |
Cable Length | 480.0" (12192.00mm) | |
Type | DMM Test Leads, Modular | |
Contents | 1 Lead, Black | |
Material - Insulation | Polyamide (PA), Nylon | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $717.41000 | $717.41 |
| 10 | $631.32900 | $6,313.29 |
| 25 | $606.08880 | $15,152.22 |
| 100 | $587.92110 | $58,792.11 |




