SBH431B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SBH431B
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

SBH431B

DigiKey Part Number
SBH431B-ND
Manufacturer
Manufacturer Product Number
SBH431B
Description
BATTERY HOLDER AAA 3 CELL SNAP
Customer Reference
Detailed Description
Battery Holder (Covered) AAA 3 Cell 9V Snap Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Custom
Termination Style
9V Snap Connector
Height Above Board
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.01000$13.01
10$10.77600$107.76