



BLP2016SM-GTR | |
---|---|
DigiKey Part Number | BLP2016SM-GTR-ND - Tape & Reel (TR) BLP2016SM-GCT-ND - Cut Tape (CT) BLP2016SM-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP2016SM-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BLP2016SM-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $9.22900 | $92.29 |
50 | $8.10420 | $405.21 |
100 | $7.66330 | $766.33 |
250 | $7.11632 | $1,779.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $6.47766 | $5,182.13 |
1,600 | $6.12469 | $9,799.50 |
2,400 | $5.92721 | $14,225.30 |
4,000 | $5.68745 | $22,749.80 |
5,600 | $5.53484 | $30,995.10 |
8,000 | $5.37756 | $43,020.48 |