
BK-960 | |
---|---|
DigiKey Part Number | 61-BK-960-ND |
Manufacturer | |
Manufacturer Product Number | BK-960 |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.34600 | $43.46 |
50 | $3.81640 | $190.82 |
100 | $3.60890 | $360.89 |
250 | $3.35076 | $837.69 |
500 | $3.16834 | $1,584.17 |
1,000 | $2.99571 | $2,995.71 |
3,000 | $2.74115 | $8,223.45 |
5,000 | $2.63026 | $13,151.30 |