BK-921-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK-921-TR
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BK-921-TR

DigiKey Part Number
61-BK-921-TR-ND - Tape & Reel (TR)
61-BK-921-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BK-921-TR
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-921-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.140" (3.56mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,130
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.16000$7.16
10$5.94400$59.44
50$5.22240$261.12
100$4.93760$493.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.41400$1,765.60
800$4.17353$3,338.82
1,200$4.03896$4,846.75
2,000$3.87563$7,751.26
2,800$3.77164$10,560.59
4,000$3.66446$14,657.84
10,000$3.40284$34,028.40
20,000$3.21745$64,349.00
Manufacturers Standard Package