
BK-913-5-TR | |
---|---|
DigiKey Part Number | 61-BK-913-5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK-913-5-TR |
Description | CR2032 RETAINER, W/ PC PINS, SLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.67395 | $1,469.58 |