Battery Retainer Coin, 23.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 23.0mm 1 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BK-881

DigiKey Part Number
BK-881-ND
Manufacturer
Manufacturer Product Number
BK-881
Description
BATT RETAINER COIN 23MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 23.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-881 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2354
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.240" (6.10mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.14700$51.47
50$4.51680$225.84
100$4.27110$427.11
300$3.90850$1,172.55
500$3.75032$1,875.16
1,000$3.54593$3,545.93
2,500$3.29281$8,232.02
5,000$3.11338$15,566.90
Manufacturers Standard Package