


BC2032 | |
|---|---|
DigiKey Part Number | BC2032MPD-ND |
Manufacturer | |
Manufacturer Product Number | BC2032 |
Description | BATTERY HOLDER COIN 20MM |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | - | |
Height Above Board | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 180°C |



