


AP-104-NT | |
|---|---|
DigiKey Part Number | AP-104-NT-ND |
Manufacturer | |
Manufacturer Product Number | AP-104-NT |
Description | AUTO POWER PLUG 12V BLACK |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V ABS, Fuse Space Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Auto Power Plug | |
Specifications | ABS, Fuse Space | |
Color | Black | |
Voltage - Rated | 12 V |

