


ABG-04 | |
---|---|
DigiKey Part Number | ABG-04-ND |
Manufacturer | |
Manufacturer Product Number | ABG-04 |
Description | BATTERY CONTACT SOLID SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Cell Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | - | |
Style | Contact Solid (Positive) | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |