
172-0015 | |
|---|---|
DigiKey Part Number | 172-0015-ND |
Manufacturer | |
Manufacturer Product Number | 172-0015 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 172-0015 Models |
Category | Style Plug to Wire Leads |
Manufacturer MPD (Memory Protection Devices) | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-4101 | MPD (Memory Protection Devices) | 528 | 172-4101-ND | $34.78000 | Parametric Equivalent |
| 053-0184R | Tensility International Corp | 60 | 839-053-0184R-ND | $20.96000 | Parametric Equivalent |
| 053-0186R | Tensility International Corp | 4,244 | 839-053-0186R-ND | $38.07000 | Parametric Equivalent |
| 053-0487R | Tensility International Corp | 2,978 | 839-053-0487R-ND | $44.31000 | Parametric Equivalent |
| 10-01062 | Tensility International Corp | 972 | 839-10-01062-ND | $21.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.78130 | $2,778.13 |














