Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZ-7613-RU

DigiKey Part Number
3453-MZ-7613-RU-ND
Manufacturer
Manufacturer Product Number
MZ-7613-RU
Description
SWITCH SNAP ACT SPDT 0.75A 240V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Cable Leads
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
64gf
Part Status
Active
Release Force
35gf
Circuit
SPDT
Pretravel
0.040" (1.0mm)
Switch Function
On-Mom
Differential Travel
0.028" (0.7mm)
Current Rating (Amps)
750mA (AC), 270mA (DC)
Overtravel
0.118" (3.0mm)
Voltage Rating - AC
240 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$63.52850$1,270.57
40$45.97000$1,838.80
60$41.24583$2,474.75
80$38.03713$3,042.97
100$36.11200$3,611.20
140$34.37479$4,812.47
200$32.91065$6,582.13
280$31.85550$8,919.54
400$31.30788$12,523.15