
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 600gf | |
Release Force | 100gf | |
Pretravel | 0.079" (2.00mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $148.89500 | $1,488.95 |
| 20 | $113.63300 | $2,272.66 |
| 30 | $101.88133 | $3,056.44 |
| 40 | $95.99775 | $3,839.91 |
| 50 | $92.47240 | $4,623.62 |
| 80 | $87.18313 | $6,974.65 |
| 110 | $84.86727 | $9,335.40 |
| 150 | $83.53620 | $12,530.43 |
| 200 | $82.74980 | $16,549.96 |


