
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | Actuator Seal Boot | |
Operating Force | 200gf | |
Release Force | 42gf | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $94.64100 | $1,892.82 |
| 40 | $77.01200 | $3,080.48 |
| 60 | $71.13683 | $4,268.21 |
| 80 | $68.19338 | $5,455.47 |
| 100 | $66.43130 | $6,643.13 |
| 180 | $63.71094 | $11,467.97 |
| 280 | $62.68811 | $17,552.67 |
| 380 | $62.30950 | $23,677.61 |
| 500 | $62.03364 | $31,016.82 |

