
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Force | 100gf | |
Release Force | 21gf | |
Pretravel | 0.280" (7.1mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.157" (4.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $71.02600 | $1,420.52 |
| 40 | $53.39275 | $2,135.71 |
| 60 | $47.51767 | $2,851.06 |
| 80 | $44.57525 | $3,566.02 |
| 100 | $42.81290 | $4,281.29 |
| 180 | $40.09267 | $7,216.68 |
| 280 | $39.06975 | $10,939.53 |
| 380 | $38.69132 | $14,702.70 |
| 500 | $38.41538 | $19,207.69 |

