Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ2-1706 PH

DigiKey Part Number
3453-MJ2-1706PH-ND
Manufacturer
Manufacturer Product Number
MJ2-1706 PH
Description
SWITCH SNAP ACTION SPDT 15A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Operating Force
120gf
Release Force
20gf
Pretravel
0.236" (6.0mm)
Differential Travel
0.039" (1.0mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,667
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$67.94500$1,358.90
40$50.31175$2,012.47
60$44.43783$2,666.27
80$41.49513$3,319.61
100$39.73260$3,973.26
180$37.01200$6,662.16
280$35.98921$10,076.98
380$35.61063$13,532.04
500$35.33460$17,667.30