
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 90gf | |
Pretravel | 0.181" (30.0mm) | |
Overtravel | 0.788" (20.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $203.65800 | $2,036.58 |
| 20 | $171.64950 | $3,432.99 |
| 30 | $160.96667 | $4,829.00 |
| 40 | $155.62325 | $6,224.93 |
| 50 | $152.41880 | $7,620.94 |
| 60 | $150.45600 | $9,027.36 |
| 80 | $148.50088 | $11,880.07 |
| 100 | $147.58450 | $14,758.45 |
| 120 | $146.91558 | $17,629.87 |


