Buzzers Transducer, Externally Driven Magnetic 24 V 50mA 2.5kHz 80dB @ 24V, 100cm Panel Mount Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22BZ-024DCFL

DigiKey Part Number
3453-M22BZ-024DCFL-ND
Manufacturer
Manufacturer Product Number
M22BZ-024DCFL
Description
BUZZER MAGN 24V 29.6MM PNL MNT
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 24 V 50mA 2.5kHz 80dB @ 24V, 100cm Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
24 V
Frequency
2.5kHz
Technology
Magnetic
Operating Mode
Pulse, Fast, Visual Indicator
Sound Pressure Level (SPL)
80dB @ 24V, 100cm
Current - Supply
50mA
Operating Temperature
-20°C ~ 65°C
Approval Agency
CE
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
1.165" Dia (29.60mm)
Height - Seated (Max)
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$119.53300$1,195.33
20$84.41150$1,688.23
30$72.70400$2,181.12
40$66.85050$2,674.02
50$64.69300$3,234.65
100$57.64050$5,764.05
200$54.11350$10,822.70
300$52.93837$15,881.51
400$52.35080$20,940.32