Similar
Similar
Similar
Similar
Similar
Similar
Similar

WRB4805S-3WR2 | |
|---|---|
DigiKey Part Number | 2725-WRB4805S-3WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRB4805S-3WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3G-4805SLPZ | DComponents | 3 | 5245-AM3G-4805SLPZ-ND | $73.42000 | Similar |
| EC3SA-48S05 | Cincon Electronics Co. LTD | 0 | 2034-EC3SA-48S05-ND | $109.51000 | Similar |
| EC3SA-48S05N | Cincon Electronics Co. LTD | 32 | 2034-1098-ND | $109.59000 | Similar |
| IZ4805SA | XP Power | 78 | 1470-1652-5-ND | $122.25000 | Similar |
| NCS3S4805SC | Murata Power Solutions Inc. | 956 | 811-3087-ND | $95.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.70000 | $46.70 |
| 2 | $45.91500 | $91.83 |
| 3 | $45.46333 | $136.39 |
| 5 | $44.92200 | $224.61 |
| 7 | $44.57286 | $312.01 |
| 10 | $44.19900 | $441.99 |










