


URB4824MT-3WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4824MT-3WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4824MT-3WR3 |
Description | DC DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA |
Manufacturer Mornsun America, LLC | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3M-4824S/SMD | Recom Power | 0 | 945-R3M-4824S/SMD-ND | $235.37750 | Similar |
| TEC 3-4815WI | Traco Power | 3 | 1951-1498-ND | $126.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |

