
URB4824LD-60WR3 | |
|---|---|
DigiKey Part Number | 2725-URB4824LD-60WR3-ND |
Manufacturer | |
Manufacturer Product Number | URB4824LD-60WR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Mornsun America, LLC | Power (Watts) 60 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 1 | Efficiency 93.8% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM60EW-4824SLPZ | DComponents | 4 | 5245-AM60EW-4824SLPZ-ND | $369.23000 | Similar |
| EPM25752V-24R-2R5S | Eaton - Electronics Division | 0 | 283-EPM25752V-24R-2R5S-ND | $551.42000 | Similar |
| FED60-48S24W | P-DUKE Technology | 9 | 4457-FED60-48S24W-ND | $911.85000 | Similar |
| LWB60-48S24 | Daburn Electronics | 4 | W269-ND | $1,519.66000 | Similar |
| PXD60-48WS24 | TDK-Lambda | 6 | 285-PXD60-48WS24-ND | $1,097.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.74000 | $227.74 |
| 2 | $224.03500 | $448.07 |
| 3 | $221.89667 | $665.69 |
| 5 | $219.25000 | $1,096.25 |
| 7 | $217.51714 | $1,522.62 |
| 10 | $215.69100 | $2,156.91 |

