Isolated Module DC DC Converter 1 Output 24V 834mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB4824LD-20WR3

DigiKey Part Number
2725-URB4824LD-20WR3-ND
Manufacturer
Manufacturer Product Number
URB4824LD-20WR3
Description
DC DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 834mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Voltage - Output 1
Approval Agency
CB, CE, cURus, UL
Current - Output (Max)
834mA
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCG30-48-12DTDK-Lambda13285-CCG30-48-12D-ND$281.01000Similar
REC20K-4824SZRecom Power0945-REC20K-4824SZ-ND$160.24000Similar
In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
19$114.62947$2,177.96
38$112.76868$4,285.21
57$111.69263$6,366.48
95$110.35158$10,483.40
133$109.47511$14,560.19
190$109.01232$20,712.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.