URB_MT-3WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URB_MT-3WR3
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB4803MT-3WR3

DigiKey Part Number
2725-URB4803MT-3WR3-ND
Manufacturer
Manufacturer Product Number
URB4803MT-3WR3
Description
DC DC CONVERTER 3.3V 2.4W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 728mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
URB4803MT-3WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
728mA
Power (Watts)
2.4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
26$29.91385$777.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.