URA4815YMD-10WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: $142.71000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $142.71000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 2
Unit Price: $194.11000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 26
Unit Price: $221.12000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: $245.26000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: $245.26000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $231.85750
Datasheet

Similar


Traco Power
In Stock: 10
Unit Price: $303.07000
Datasheet
URA_YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URA_YMD-10WR3
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URA4815YMD-10WR3

DigiKey Part Number
2725-URA4815YMD-10WR3-ND
Manufacturer
Manufacturer Product Number
URA4815YMD-10WR3
Description
DC DC CONVERTER +/-15V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
URA4815YMD-10WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
19$55.89947$1,062.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.