
TTH0505-1T | |
---|---|
DigiKey Part Number | 2725-TTH0505-1TTR-ND - Tape & Reel (TR) 2725-TTH0505-1TCT-ND - Cut Tape (CT) 2725-TTH0505-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTH0505-1T |
Description | XFMR DC/DC CONV 360UH SMD |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 4.5 ~ 5.5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | 360µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.315" W (9.00mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Footprint | - | |
Style | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $5.94887 | $1,784.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $5.94887 | $1,784.66 |