


ZXCT1012ET5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1012ET5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCT1012ET5TA |
Description | IC CURRENT MONITOR 2.5% TSOT25 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 2mA TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1012ET5TA Models |
Category | Voltage - Input 2.5V ~ 20V |
Manufacturer Diodes Incorporated | Current - Output 2mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Sensing Method High-Side | Supplier Device Package TSOT-25 |
Accuracy ±2.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.74041 | $14,221.23 |
| 6,000 | $4.47010 | $26,820.60 |
| 9,000 | $4.33378 | $39,004.02 |
| 15,000 | $4.18188 | $62,728.20 |

