
SCM1738ASA | |
|---|---|
DigiKey Part Number | 2725-SCM1738ASATR-ND - Tape & Reel (TR) 2725-SCM1738ASACT-ND - Cut Tape (CT) 2725-SCM1738ASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM1738ASA |
Description | PWM CONTROLLER PMIC 10-26V -10-1 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 740Hz 7-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 26V |
Manufacturer Mornsun America, LLC | Frequency - Switching 740Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 8 W |
Part Status Not For New Designs | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package 7-SOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60730 | $6,429.20 |

