
TD541S-43H3 | |
|---|---|
DigiKey Part Number | 2725-TD541S-43H3TR-ND - Tape & Reel (TR) 2725-TD541S-43H3CT-ND - Cut Tape (CT) 2725-TD541S-43H3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD541S-43H3 |
Description | DGTL ISOLTR 5KV 4CH SPI 16-BDFN |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000VDC 4 Channel 150Mbps 75kV/µs CMTI 16-BDFN |
Datasheet | Datasheet |
Category | Voltage - Isolation 5000VDC |
Manufacturer Mornsun America, LLC | Common Mode Transient Immunity (Min) 75kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type SPI | Voltage - Supply 4.75V ~ 5.25V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount, Wettable Flank |
Inputs - Side 1/Side 2 1/3 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-DFN (13x10) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD541S-43H5 | Mornsun America, LLC | 300 | 2725-TD541S-43H5CT-ND | $13.89843 | Parametric Equivalent |
| TD541S-43L3 | Mornsun America, LLC | 300 | 2725-TD541S-43L3CT-ND | $18.61183 | Parametric Equivalent |
| TD541S-43L5 | Mornsun America, LLC | 300 | 2725-TD541S-43L5CT-ND | $18.61183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $18.61183 | $5,583.55 |

