Converter Offline Flyback Topology 740Hz 7-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM1738ASA

DigiKey Part Number
2725-SCM1738ASATR-ND - Tape & Reel (TR)
2725-SCM1738ASACT-ND - Cut Tape (CT)
2725-SCM1738ASADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCM1738ASA
Description
PWM CONTROLLER PMIC 10-26V -10-1
Customer Reference
Detailed Description
Converter Offline Flyback Topology 740Hz 7-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10V ~ 26V
Duty Cycle
-
Frequency - Switching
740Hz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOP
Mounting Type
Surface Mount
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.18200$31.82
25$2.84800$71.20
100$2.47960$247.96
250$2.30432$576.08
500$2.19810$1,099.05
1,000$2.15239$2,152.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.60730$6,429.20
Manufacturers Standard Package