LM50-23B24-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 2
Unit Price: $160.07000
Datasheet

Similar


DComponents
In Stock: 5
Unit Price: $171.58000
Datasheet

Similar


DComponents
In Stock: 4
Unit Price: $146.51000
Datasheet

Similar


DComponents
In Stock: 6
Unit Price: $153.25000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 3,152
Unit Price: $93.73000
Datasheet

Similar


TDK-Lambda
In Stock: 199
Unit Price: $258.57000
Datasheet

Similar


Traco Power
In Stock: 15
Unit Price: $421.68000
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM50-23B24-C

DigiKey Part Number
2725-LM50-23B24-C-ND
Manufacturer
Manufacturer Product Number
LM50-23B24-C
Description
AC/DC CONVERTER 24V 53W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CCC, CE, cURus, UL
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
2.2 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ACPE_24S4GAPTEC Electronic23182-50ACPE_24S4-ND$160.07000Similar
AMES50-24S277NZDComponents55245-AMES50-24S277NZ-ND$171.58000Similar
AMES50-24S277NZ-PDComponents45245-AMES50-24S277NZ-P-ND$146.51000Similar
AMES50-24SNZDComponents65245-AMES50-24SNZ-ND$153.25000Similar
LRS-50-24MEAN WELL USA Inc.3,1521866-3354-ND$93.73000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$62.89000$62.89
Manufacturers Standard Package