LM25-23B24-Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 4
Unit Price: $119.53000
Datasheet
LM25-23B24-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25-23B24-Q

DigiKey Part Number
2725-LM25-23B24-Q-ND
Manufacturer
Manufacturer Product Number
LM25-23B24-Q
Description
AC/DC CONVERTER 24V 26W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)
Approval Agency
CB, CCC, CE, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$50.96000$50.96
Manufacturers Standard Package