
LM200-22B24R2-CQ | |
|---|---|
DigiKey Part Number | 2725-LM200-22B24R2-CQ-ND |
Manufacturer | |
Manufacturer Product Number | LM200-22B24R2-CQ |
Description | AC/DC CONVERTER 24V 211W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 176 ~ 305 VAC, 240 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 91% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 176 ~ 305 VAC, 240 ~ 430 VDC | Size / Dimension 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 8.8 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.06000 | $179.06 |

