Similar
Similar

LM200-10B15 | |
|---|---|
DigiKey Part Number | 2725-LM200-10B15-ND |
Manufacturer | |
Manufacturer Product Number | LM200-10B15 |
Description | AC/DC CONVERTER 15V 210W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | Approval Agency CE, CQC |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 14 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES200-15SNZ | DComponents | 2 | 5245-AMES200-15SNZ-ND | $291.95000 | Similar |
| LRS-200-15 | MEAN WELL USA Inc. | 23 | 1866-3331-ND | $213.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $118.56346 | $3,082.65 |



