LM150-23B12R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 3
Unit Price: $275.56000
Datasheet

Similar


TDK-Lambda
In Stock: 310
Unit Price: $342.40000
Datasheet

Similar


Traco Power
In Stock: 8
Unit Price: $659.84000
Datasheet
LM150-23BxxR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM150-23B12R2

DigiKey Part Number
2725-LM150-23B12R2-ND
Manufacturer
Manufacturer Product Number
LM150-23B12R2
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$107.56000$107.56
Manufacturers Standard Package