LIMF240-23Bxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LIMF240-23Bxx
High-Reliability-Netzteile der DIN-Rail-Baureihe LIMF haben erstklassige Kennwerte

LIMF240-23B24

DigiKey Part Number
2725-LIMF240-23B24-ND
Manufacturer
Manufacturer Product Number
LIMF240-23B24
Description
DIN-RAIL ACDC POWER SUPPLY 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 277 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
390V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
95.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.76" L x 1.89" W x 4.88" H (121.0mm x 48.0mm x 124.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1; UL 508
Minimum Load Required
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$794.99000$794.99
Manufacturers Standard Package