
LIF240-10B55R2 | |
|---|---|
DigiKey Part Number | 2725-LIF240-10B55R2-ND |
Manufacturer | |
Manufacturer Product Number | LIF240-10B55R2 |
Description | AC/DC DIN RAIL SUPPLY 55V 242W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 55V 4.4A |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.4A |
Manufacturer Mornsun America, LLC | Power (Watts) 242W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Not For New Designs | Efficiency 94% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 1.61" W x 4.88" H (110.0mm x 41.0mm x 124.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $552.57000 | $552.57 |

