LIF240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF240-10B12R2S

DigiKey Part Number
2725-LIF240-10B12R2S-ND
Manufacturer
Manufacturer Product Number
LIF240-10B12R2S
Description
AC/DC DIN RAIL SUPPLY 12V 192W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 16A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Bulk
Part Status
Not For New Designs
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
16A
Power (Watts)
192W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm)
Approval Agency
CE, EN
Standard Number
61010-1; 62368-1; UL 508
Minimum Load Required
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$270.81500$2,708.15
Manufacturers Standard Package