B0315S-1WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0315S-1WR3

DigiKey Part Number
2725-B0315S-1WR3-ND
Manufacturer
Manufacturer Product Number
B0315S-1WR3
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
B0315S-1WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
43$10.29233$442.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.