NB675GL-Z is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB675GL-Z

DigiKey Part Number
1589-1823-2-ND - Tape & Reel (TR)
1589-1823-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NB675GL-Z
Description
IC REG BUCK ADJ 10A 21QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
NB675GL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.10000$23.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.87244$59,362.20
Manufacturers Standard Package