Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB675GL-Z

DigiKey Part Number
1589-1823-2-ND - Tape & Reel (TR)
1589-1823-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NB675GL-Z
Description
IC REG BUCK ADJ 10A 21QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
NB675GL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.10000$23.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.87244$59,362.20
Manufacturers Standard Package