
MPX2003GYT-Z | |
---|---|
DigiKey Part Number | 1589-MPX2003GYT-ZTR-ND - Tape & Reel (TR) 1589-MPX2003GYT-ZCT-ND - Cut Tape (CT) 1589-MPX2003GYT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2003GYT-Z |
Description | UP TO 140KHZ, ALL-IN-ONE FLYBACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 110kHz 16-TSOICW15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 4.8V ~ 24V, 9.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 110kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 16-TSOICW15 | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.52000 | $43.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.77952 | $17,779.52 |
2,000 | $17.36290 | $34,725.80 |
3,000 | $17.15426 | $51,462.78 |