MPQ4433GLE-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9842GLE-5-AEC1-Z

DigiKey Part Number
1589-MPQ9842GLE-5-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ9842GLE-5-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ9842GLE-5-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ9842GLE-5-AEC1-Z
Description
IC REG BUCK 5V 2A 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ9842GLE-5-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,637
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.68000$25.68
10$19.24600$192.46
25$17.63960$440.99
100$15.86880$1,586.88
250$15.02504$3,756.26
500$14.51648$7,258.24
1,000$14.09779$14,097.79
2,500$13.65584$34,139.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$13.38950$66,947.50
Manufacturers Standard Package