
MPQ9840GLE-33-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ9840GLE-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9840GLE-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9840GLE-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GLE-33-AEC1-P |
Description | IC REG BUCK 3.3V 3.5A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GLE-33-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.45000 | $42.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.71064 | $8,855.32 |
1,000 | $17.21748 | $17,217.48 |
1,500 | $16.97055 | $25,455.83 |
2,500 | $16.69700 | $41,742.50 |
3,500 | $16.53709 | $57,879.81 |
5,000 | $16.38331 | $81,916.55 |