
MPQ9840GL-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GL-PTR-ND - Tape & Reel (TR) 1589-MPQ9840GL-PCT-ND - Cut Tape (CT) 1589-MPQ9840GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GL-P |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9840GL-P | Monolithic Power Systems Inc. | 360 | 1589-MP9840GL-PCT-ND | $24.66000 | Parametric Equivalent |
| MP9840GL-Z | Monolithic Power Systems Inc. | 1,138 | 1589-MP9840GL-ZCT-ND | $21.70000 | Parametric Equivalent |
| MPQ9840GL-Z | Monolithic Power Systems Inc. | 9,982 | 1589-MPQ9840GL-ZCT-ND | $26.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $21.76200 | $217.62 |
| 25 | $19.96840 | $499.21 |
| 100 | $17.99190 | $1,799.19 |
| 250 | $17.05008 | $4,262.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.48230 | $8,241.15 |
| 1,000 | $16.01515 | $16,015.15 |
| 1,500 | $15.78111 | $23,671.67 |
| 2,500 | $15.52193 | $38,804.82 |
| 3,500 | $15.37033 | $53,796.15 |
| 5,000 | $15.22467 | $76,123.35 |

