
MPQ8861GLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ8861GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ8861GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ8861GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8861GLE-AEC1-P |
Description | 18V, 12A, HIGH-EFFICIENCY, WIDE- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8861GLE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.95000 | $30.95 |
10 | $23.34600 | $233.46 |
25 | $21.44280 | $536.07 |
100 | $19.35340 | $1,935.34 |
250 | $18.35672 | $4,589.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.75594 | $8,877.97 |
1,000 | $17.26152 | $17,261.52 |
1,500 | $17.01395 | $25,520.93 |
2,500 | $16.73971 | $41,849.27 |
3,500 | $16.57939 | $58,027.86 |
5,000 | $16.42521 | $82,126.05 |