
MPQ8636GVE-20-P | |
---|---|
DigiKey Part Number | 1589-1336-2-ND - Tape & Reel (TR) 1589-1336-1-ND - Cut Tape (CT) 1589-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8636GVE-20-P |
Description | IC REG BUCK ADJ 20A 29QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 29-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 29-QFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.20000 | $58.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.93264 | $13,466.32 |
1,000 | $26.23588 | $26,235.88 |
1,500 | $25.88717 | $38,830.76 |
2,500 | $25.50050 | $63,751.25 |