
MPQ8633B-HGLE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ8633B-HGLE-PTR-ND - Tape & Reel (TR) 1589-MPQ8633B-HGLE-PCT-ND - Cut Tape (CT) 1589-MPQ8633B-HGLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8633B-HGLE-P |
Description | IC REG BUCK ADJ 20A 21QFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.69000 | $53.69 |
| 10 | $48.22700 | $482.27 |
| 25 | $45.59320 | $1,139.83 |
| 100 | $39.51580 | $3,951.58 |
| 250 | $37.48904 | $9,372.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.63876 | $16,819.38 |
| 1,000 | $28.37009 | $28,370.09 |
| 2,500 | $26.95159 | $67,378.98 |

